Part Details for 2115 by Amecon Magnetics
Overview of 2115 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 2115
2115 CAD Models
2115 Part Data Attributes:
|
2115
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
2115
Amecon Magnetics
Toroidal Power Transformer, 40VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.35 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 40 VA |