Part Details for 2116-1392 by WAGO Innovative Connections
Overview of 2116-1392 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 2116-1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1619
|
Newark | End And Intermediate Plate, 1 Mm Thick, For 3-Conductor Terminal Blocks, Orange |Wago 2116-1392 (Alternate Part Number: 4055143747578 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.1700 | Buy Now |
DISTI #
2946-2116-1392-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
89 In Stock |
|
$1.1623 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - for 3-conductor terminal blocks - orange RoHS: Compliant | 0 |
|
$1.3700 / $1.9600 | Buy Now |
DISTI #
2116-1392
|
TME | End plate, orange, 2116 Min Qty: 1 | 25 |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
2931973
|
element14 Asia-Pacific | END & INTERMEDIATE PLATE, TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8085 / $2.1850 | Buy Now |
DISTI #
2931973
|
Farnell | END & INTERMEDIATE PLATE, TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.7403 / $1.0873 | Buy Now |
Part Details for 2116-1392
2116-1392 CAD Models
2116-1392 Part Data Attributes:
|
2116-1392
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2116-1392
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |