Part Details for 2116631520 by Standex-Meder Electronics
Overview of 2116631520 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2116631520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 1520 RoHS: Compliant | 0 |
|
$0.3989 / $0.5908 | Buy Now |
DISTI #
KSK-1A66/3-1520
|
TTI | Magnetic / Reed Switches SPST-NO 14mm Switch 1 Form A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3890 / $0.4540 | Buy Now |
Part Details for 2116631520
2116631520 CAD Models
2116631520 Part Data Attributes
|
2116631520
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2116631520
Standex-Meder Electronics
Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 14 mm | |
Body Length or Diameter | 2.2 mm | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 20 AT | |
Pull-in Value-Min | 15 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |