Part Details for 21170020 by Laird Performance Material
Overview of 21170020 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21170020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21170020
|
Avnet Americas | Absorbing Sheet Rectangular Shape Silicone Elastomer Gray 36in x 12in x 0.02in Bulk - Bulk (Alt: 21170020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$488.3760 / $735.9408 | Buy Now |
DISTI #
739-21170020
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFLW .020X12X36in RoHS: Compliant | 0 |
|
$638.8300 / $664.1900 | Order Now |
DISTI #
21170020
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFLW .020X12X36in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$638.8400 / $664.6500 | Buy Now |