There are no models available for this part yet.
Overview of 2118 by Tinkerforge
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2118L/R | Rochester Electronics LLC | MC2118 - NAND Gate, TTL, CDIP14 | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2118 by Tinkerforge
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
221-2118
|
Mouser Electronics | Optical Sensor Development Tools UV Light Bricklet 2.0: Measures UV-A, UV-B and UV index RoHS: Compliant | 0 |
|
$19.2000 | Order Now |
CAD Models for 2118 by Tinkerforge
Part Data Attributes for 2118 by Tinkerforge
2118
Tinkerforge
|
|
---|---|
Samacsys Manufacturer
|
Tinkerforge
|
Want to compare parts?
-
2118TinkerforgeVS
-