Part Details for 2118002030 by Standex-Meder Electronics
Overview of 2118002030 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2118002030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 7mm AT 2030 RoHS: Compliant | 0 |
|
$0.8780 / $1.3190 | Buy Now |
Part Details for 2118002030
2118002030 CAD Models
2118002030 Part Data Attributes
|
2118002030
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2118002030
Standex-Meder Electronics
Dry Reed Switch, SPST, 0.5A, 170VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 7 mm | |
Body Length or Diameter | 1.8 mm | |
Contact (AC) Max Rating R Load | .5A@170VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@170VDC | |
Contact Voltage(AC)-Max | 170 V | |
Contact Voltage(DC)-Max | 170 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Pull-in Value-Max | 30 AT | |
Pull-in Value-Min | 20 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |