-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 2dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2118060-3-ND
|
DigiKey | DUAL BAND ANTENNA ASSEMBLY W/80M Min Qty: 5000 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0877 | Buy Now |
DISTI #
2118060-3
|
Avnet Americas | Antenna Bluetooth/Wi-Fi/WiMAX Linear 3.8GHz/2483.5MHz/5.875GHz 2dB 80mm Box - Bulk (Alt: 2118060-3) Min Qty: 5000 Package Multiple: 10 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0347 / $2.2284 | Buy Now |
|
Future Electronics | DUAL BAND ANTENNA ASSEMBLY W/80MM CABLE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$2.1900 / $2.3000 | Buy Now |
|
Future Electronics | DUAL BAND ANTENNA ASSEMBLY W/80MM CABLE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$2.1900 / $2.3000 | Buy Now |
DISTI #
AMP2118060-3
|
Heilind Electronics | DUAL BAND ANTENNA ASSEMBLY W/8 | Americas - 0 in Stock |
|
$2.3748 | Buy Now |
|
Onlinecomponents.com | DUAL BAND ANTENNA ASSEMBLY W/80MM CABLE RoHS: Compliant | 0 |
|
$2.0700 / $5.8100 | Buy Now |
DISTI #
AMP2118060-3
|
Interstate Connecting Components | DUAL BAND ANTENNA ASSEMBLY W/8 | 0 |
|
$2.3748 | Buy Now |
|
Master Electronics | DUAL BAND ANTENNA ASSEMBLY W/80MM CABLE RoHS: Compliant | 0 |
|
$2.0700 / $5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2118060-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118060-3
TE Connectivity
Mobile Station Antenna, 2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 3 |