Part Details for 2118300120 by Standex-Meder Electronics
Overview of 2118300120 by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2118300120
2118300120 CAD Models
2118300120 Part Data Attributes:
|
2118300120
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2118300120
Standex-Meder Electronics
Dry Reed Switch, SPST, 3A, 7500VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 53.4 mm | |
Body Length or Diameter | 5.4 mm | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Pull-in Value-Max | 120 AT | |
Pull-in Value-Min | 110 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |