2118308-9
TE Connectivity
Description: Mobile Station Antenna, 3.9dB Gain

Overview of 2118308-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 2118308-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Future Electronics 4G WORLD BAND, METASPAN, PCB ANT, 350MM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag 0
Bag
  • 1 $4.2000
  • 15 $4.0300
  • 40 $3.9200
  • 125 $3.8100
  • 300 $3.6000
$3.6000 / $4.2000 Buy Now
DISTI # AMP2118308-9
Heilind Electronics 4G WORLD BAND, METASPAN, PCB A Americas - 0 in Stock
Buy Now
DISTI # AMP2118308-9
Interstate Connecting Components 4G WORLD BAND, METASPAN, PCB A 0
Buy Now

CAD Models for 2118308-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2118308-9 by TE Connectivity

2118308-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Characteristic Impedance
50 Ω
Gain
3.9 dB
Mounting Feature
PANEL MOUNT
Polarization
LINEAR
RF/Microwave Device Type
MOBILE STATION ANTENNA
Surface Mount
NO
VSWR-Max
3
Want to compare parts?
  1. 2118308-9
    TE Connectivity
    Mobile Station Antenna, 3.9dB Gain
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2118308-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2118308-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2118308-9 would you like to use for your alert(s)?
  • Please alert me when 2118308-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2118308-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2118308-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2118308-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2118308-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2118308-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: