-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 3.7dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-2118309-8-ND
|
DigiKey | DUAL BAND WIFI, 2.4 & 5GHZ, PCB Min Qty: 5600 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7062 | Buy Now |
DISTI #
2118309-8
|
Avnet Americas | Antenna Bluetooth/Wi-Fi/WLAN 2483.5MHz/5875MHz 3.7dB 60mm Box - Bulk (Alt: 2118309-8) Min Qty: 5600 Package Multiple: 2800 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
AMP2118309-8
|
Heilind Electronics | DUAL BAND WIFI, 2.4 & 5GHZ, PC | Americas - 0 in Stock |
|
$1.9485 | Buy Now |
|
Onlinecomponents.com | DUAL BAND WIFI, 2.4 & 5GHZ, PCB W/MHF RoHS: Compliant | 0 |
|
$1.7000 / $4.7700 | Buy Now |
DISTI #
AMP2118309-8
|
Interstate Connecting Components | DUAL BAND WIFI, 2.4 & 5GHZ, PC | 0 |
|
$1.9485 | Buy Now |
|
Master Electronics | DUAL BAND WIFI, 2.4 & 5GHZ, PCB W/MHF RoHS: Compliant | 0 |
|
$1.7000 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2118309-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118309-8
TE Connectivity
Mobile Station Antenna, 3.7dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3.7 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |