Part Details for 2118315-1 by TE Connectivity
Overview of 2118315-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2118315-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2118315-1
|
Avnet Abacus | Antenna Dual Band 4.3dB 2483.5MHz/5875MHz Surface Mount T/R (Alt: 2118315-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now |
Part Details for 2118315-1
2118315-1 CAD Models
2118315-1 Part Data Attributes
|
2118315-1
TE Connectivity
Buy Now
|
Compare Parts:
2118315-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |