-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ9190
|
Newark | Emi Shielding Gasket, 38.1Mm X 25.4Mm Rohs Compliant: Yes |Te Connectivity 2118722-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 561 |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
A126155CT-ND
|
DigiKey | RF SHIELD 1" X 1.5" SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8170 In Stock |
|
$0.5775 / $1.4900 | Buy Now |
DISTI #
2118722-2
|
Avnet Americas | STANDARD SHIELD FRAME, CRS - PACKAGED - Product that comes on tape, but is not reeled (Alt: 2118722-2) RoHS: Compliant Min Qty: 9720 Package Multiple: 216 Lead time: 10 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.5629 / $0.6165 | Buy Now |
DISTI #
571-2118722-2
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding CRS, 25.40mmx38.10mm Std Shield Frame RoHS: Compliant | 0 |
|
$0.6390 | Order Now |
DISTI #
V72:2272_18537843
|
Arrow Electronics | Board Mount EMI Enclosures 38.1 x 25.4 x 6mm Two-piece Cold Rolled Steel SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2112 Container: Cut Strips | Americas - 12596 |
|
$0.7205 / $0.7934 | Buy Now |
DISTI #
V36:1790_18537843
|
Arrow Electronics | Board Mount EMI Enclosures 38.1 x 25.4 x 6mm Two-piece Cold Rolled Steel SMD RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 13 Weeks Date Code: 2222 | Americas - 648 |
|
$0.5764 | Buy Now |
|
Future Electronics | EMI Filters, Board Level Shielding (BLS), STD SHIELD FRAME, RoHS: Compliant pbFree: Yes Min Qty: 9720 Package Multiple: 9720 | 0 |
|
$0.5250 / $0.5700 | Buy Now |
|
Future Electronics | EMI Filters, Board Level Shielding (BLS), STD SHIELD FRAME, RoHS: Compliant pbFree: Yes Min Qty: 9720 Package Multiple: 216 Container: Reel | 0Reel |
|
$0.5250 / $0.5900 | Buy Now |
DISTI #
AMP2118722-2
|
Heilind Electronics | STD SHIELD FRAME, CRS-38.10X25.40X6.00MM | Americas - 2916 in Stock |
|
$0.6569 / $0.6668 | Buy Now |
|
Onlinecomponents.com | STD SHIELD FRAME, CRS-38.10X25.40X6.00MM RoHS: Compliant |
14904 Partner Stock |
|
$0.5740 / $0.8520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy