-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cold Rolled Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126160CT-ND
|
DigiKey | RF SHIELD 1.5" X 2" SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19251 In Stock |
|
$0.7159 / $1.2000 | Buy Now |
DISTI #
2118732-2
|
Avnet Americas | Shielding Gasket, Cold Rolled Steel, EMI Shielding, 50.8mm Length - Tape and Reel (Alt: 2118732-2) RoHS: Compliant Min Qty: 9860 Package Multiple: 170 Lead time: 10 Weeks, 2 Days Container: Reel | 340 Factory Stock |
|
$0.6368 | Buy Now |
DISTI #
571-2118732-2
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding CRS, 38.10mmx50.80mm Std Shield Frame RoHS: Compliant | 276 |
|
$0.8190 / $1.1600 | Buy Now |
|
Future Electronics | EMI Filters, Board Level Shielding (BLS), STD SHIELD FRAME, CRS-50.80X38.10X5.08 RoHS: Compliant pbFree: Yes Min Qty: 9860 Package Multiple: 170 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.7300 | Buy Now |
|
Future Electronics | EMI Filters, Board Level Shielding (BLS), STD SHIELD FRAME, CRS-50.80X38.10X5.08 RoHS: Compliant pbFree: Yes Min Qty: 9860 Package Multiple: 170 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6500 / $0.7300 | Buy Now |
DISTI #
AMP2118732-2
|
Heilind Electronics | STD SHIELD FRAME, CRS-50.80X38.10X5.08MM | Americas - 3187 in Stock |
|
$0.7040 / $0.8900 | Buy Now |
|
Onlinecomponents.com | STD SHIELD FRAME, CRS-50.80X38.10X5.08MM RoHS: Compliant |
16730 In Stock |
|
$0.6060 / $0.9080 | Buy Now |
DISTI #
26978361
|
Verical | Board Mount EMI Enclosures 50.8 x 38.1 x 5.08mm Two-piece Cold Rolled Steel SMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1735 | Americas - 14826 |
|
$0.3006 | Buy Now |
DISTI #
66401662
|
Verical | Board Mount EMI Enclosures 50.8 x 38.1 x 5.08mm Two-piece Cold Rolled Steel SMD RoHS: Compliant Min Qty: 170 Package Multiple: 170 | Americas - 14280 |
|
$0.7600 / $0.8200 | Buy Now |
DISTI #
52503018
|
Verical | Board Mount EMI Enclosures 50.8 x 38.1 x 5.08mm Two-piece Cold Rolled Steel SMD RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2029 | Americas - 2375 |
|
$0.8125 / $1.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2118732-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118732-2
TE Connectivity
Connector Accessory, Cold Rolled Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COLD ROLLED STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |