Part Details for 2118900-1 by TE Connectivity
Overview of 2118900-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2118900-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7687
|
Newark | Single Band Chip, 1.581 Ghz, Smt Rohs Compliant: Yes |Te Connectivity 2118900-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7509 |
|
$1.0800 / $1.2200 | Buy Now |
DISTI #
A144727CT-ND
|
DigiKey | GNSS , GPS AND GLONASS, CHIP ANT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2920 In Stock |
|
$0.5016 / $1.2900 | Buy Now |
DISTI #
2118900-1
|
Avnet Americas | Standard GNSS Antenna Linear 50Ohm 1602MHz Surface Mount - Tape and Reel (Alt: 2118900-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.4158 / $0.4554 | Buy Now |
DISTI #
571-2118900-1
|
Mouser Electronics | Antennas GNSS GPS and Glonass RoHS: Compliant | 1051 |
|
$0.4940 / $0.8800 | Buy Now |
DISTI #
V72:2272_23317549
|
Arrow Electronics | Antenna GNSS 1602MHz 4-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1917 Container: Cut Strips | Americas - 449 |
|
$0.4976 / $0.5315 | Buy Now |
DISTI #
71609989
|
RS | GNSS , GPS and Glonass, chip antenna, SMD | TE Connectivity 2118900-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ |
|
Future Electronics | 1560 MHz to 1602 MHz Surface Mount Embedded GNSS PCB Antenna RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
|
Future Electronics | 1560 MHz to 1602 MHz Surface Mount Embedded GNSS PCB Antenna RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
AMP2118900-1
|
Heilind Electronics | GNSS GPS AND GLONASS SMD ANTEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GNSS GPS SMD antenna |
22059 Partner Stock |
|
$0.3487 / $0.4954 | Buy Now |
Part Details for 2118900-1
2118900-1 CAD Models
2118900-1 Part Data Attributes:
|
2118900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118900-1
TE Connectivity
RF/Microwave Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Polarization | LINEAR | |
Surface Mount | YES | |
VSWR-Max | 2 |