-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 4.4dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5346
|
Newark | Pcb Antenna, 5.925 To 7.125Ghz, 5.3Dbi, Antenna Type:Pcb, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Adhesive, Gain:5.3Dbi, Vswr:2, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2118907-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1996 |
|
$0.1600 | Buy Now |
DISTI #
17-2118907-1-ND
|
DigiKey | WLAN TRIPLE BAND ANTENNA ASSEMBL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
228 In Stock |
|
$1.6572 / $2.4900 | Buy Now |
DISTI #
2118907-1
|
Avnet Americas | Antenna Module Bluetooth/ZigBee/WLAN Wi-Fi 6E Triple MHF Linear 7125MHz 4.4dB Adhesive Mount Bag/Box - Bulk (Alt: 2118907-1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6440 / $1.8561 | Buy Now |
DISTI #
82AH5346
|
Avnet Americas | Antenna Module Bluetooth/ZigBee/WLAN Wi-Fi 6E Triple MHF Linear 7125MHz 4.4dB Adhesive Mount Bag/Box - Bulk (Alt: 82AH5346) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 1996 Partner Stock |
|
$2.0500 / $2.6100 | Buy Now |
DISTI #
571-2118907-1
|
Mouser Electronics | Antennas Wi-Fi 6E L150 mm MHF (Cabled thin PCB) RoHS: Compliant | 1939 |
|
$1.6500 / $2.4900 | Buy Now |
|
Future Electronics | Antennas Wi-Fi 6E L150 mm MHF (Cabled thin PCB) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.6300 / $1.7700 | Buy Now |
|
Future Electronics | Antennas Wi-Fi 6E L150 mm MHF (Cabled thin PCB) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.6300 / $1.7700 | Buy Now |
|
Future Electronics | Antennas Wi-Fi 6E L150 mm MHF (Cabled thin PCB) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.6300 / $1.9500 | Buy Now |
DISTI #
AMP2118907-1
|
Heilind Electronics | WLAN TRI-BAND ANTNN ASSY,ADH CABLD THIN PCB,150MM L,MHF | Americas - 1500 in Stock |
|
$1.9497 / $1.9788 | Buy Now |
|
Onlinecomponents.com | PCB Ant, MHF, 115mm, Wi-Fi 6E Triple RoHS: Compliant |
7128 Partner Stock |
|
$1.6800 / $4.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2118907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118907-1
TE Connectivity
Mobile Station Antenna, 4.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 4.4 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.8 |