Part Details for 2118907-4 by TE Connectivity
Overview of 2118907-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2118907-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2118907-4-ND
|
DigiKey | PCB ANT. MHF, 150MM, WI-FI 6E TR Min Qty: 3000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6192 | Buy Now |
DISTI #
2118907-4
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 5dB 150mm Box - Bulk (Alt: 2118907-4) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.4947 / $1.6875 | Buy Now |
DISTI #
571-2118907-4
|
Mouser Electronics | Antennas PCB Ant. MHF, 150mm Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
AMP2118907-4
|
Heilind Electronics | PCB ANT. MHF, 150MM, WI-FI 6E | Americas - 0 in Stock |
|
$1.7726 / $1.7991 | Buy Now |
|
Onlinecomponents.com | PCB Ant. MHF, 150mm, Wi-Fi 6E Triple RoHS: Compliant |
2987 Partner Stock |
|
$1.8800 / $3.2000 | Buy Now |
DISTI #
AMP2118907-4
|
Interstate Connecting Components | PCB ANT. MHF, 150MM, WI-FI 6E | 0 |
|
$1.7726 / $1.7991 | Buy Now |
DISTI #
2118907-4
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 5dB 150mm Box (Alt: 2118907-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB Ant. MHF, 150mm, Wi-Fi 6E Triple RoHS: Compliant |
2987 Partner Stock |
|
$1.8800 / $3.2000 | Buy Now |
Part Details for 2118907-4
2118907-4 CAD Models
2118907-4 Part Data Attributes
|
2118907-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118907-4
TE Connectivity
Mobile Station Antenna, 5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 5 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |