Part Details for 2118907-7 by TE Connectivity
Overview of 2118907-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2118907-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0522
|
Newark | Pcb Antenna, 5.925-7.125Ghz, 3.8Db Rohs Compliant: Yes |Te Connectivity 2118907-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
17-2118907-7-ND
|
DigiKey | PCB ANT. MHF4L, 100MM, WI-FI 6E Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2992 In Stock |
|
$1.8875 / $3.9100 | Buy Now |
DISTI #
2118907-7
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.8dB 100mm Box - Bulk (Alt: 2118907-7) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.5208 / $1.7170 | Buy Now |
DISTI #
571-2118907-7
|
Mouser Electronics | Antennas PCB Ant. MHF4L,100mm Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
AMP2118907-7
|
Heilind Electronics | PCB ANT. MHF4L, 100MM, WI-FI 6 | Americas - 0 in Stock |
|
$1.8036 / $1.8305 | Buy Now |
|
Onlinecomponents.com | PCB Ant. MHF4L, 100mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.5200 / $4.1700 | Buy Now |
DISTI #
AMP2118907-7
|
Interstate Connecting Components | PCB ANT. MHF4L, 100MM, WI-FI 6 | 0 |
|
$1.8036 / $1.8305 | Buy Now |
DISTI #
2118907-7
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.8dB 100mm Box (Alt: 2118907-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB Ant. MHF4L, 100mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.5200 / $4.1700 | Buy Now |
Part Details for 2118907-7
2118907-7 CAD Models
2118907-7 Part Data Attributes
|
2118907-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118907-7
TE Connectivity
Mobile Station Antenna, 3.8dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3.8 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |