There are no models available for this part yet.
Overview of 2118907-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2118907-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK0523
|
Newark | Pcb Antenna, 5.925-7.125Ghz, 4.5Db Rohs Compliant: Yes |Te Connectivity 2118907-8 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now | |
DISTI #
17-2118907-8-ND
|
DigiKey | PCB ANT. MHF4L, 150MM, WI-FI 6E Min Qty: 1 Lead time: 18 Weeks Container: Bag |
376 In Stock |
|
$1.8977 / $3.9800 | Buy Now | |
DISTI #
2118907-8
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.5dB 150mm Box - Bulk (Alt: 2118907-8) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.4898 | Buy Now | |
DISTI #
571-2118907-8
|
Mouser Electronics | Antennas PCB Ant. MHF4L,150mm Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.8900 | Order Now | |
DISTI #
AMP2118907-8
|
Heilind Electronics | PCB ANT. MHF4L, 150MM, WI-FI 6 | Americas - 0 in Stock |
|
$1.8258 / $1.8530 | Buy Now | |
Onlinecomponents.com | PCB Ant. MHF4L, 150mm, Wi-Fi 6E Triple RoHS: Compliant |
3966 In Stock |
|
$2.0200 / $3.3800 | Buy Now | ||
DISTI #
21189078-TEC-0
|
TME | 2118907-8 Min Qty: 20 | 2966 |
|
$1.7885 / $2.1044 | Buy Now | |
DISTI #
AMP2118907-8
|
Interstate Connecting Components | PCB ANT. MHF4L, 150MM, WI-FI 6 | 0 |
|
$1.8258 / $1.8530 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3855 |
|
RFQ | |||
DISTI #
2118907-8
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.5dB 150mm Box (Alt: 2118907-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2118907-8 by TE Connectivity
Part Data Attributes for 2118907-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Characteristic Impedance
|
50 Ω
|
Gain
|
4.5 dB
|
Mounting Feature
|
PANEL MOUNT
|
Polarization
|
LINEAR
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|
Surface Mount
|
NO
|
VSWR-Max
|
2
|