Part Details for 2118907-9 by TE Connectivity
Overview of 2118907-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2118907-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3105
|
Newark | Pcb Antenna, 5.925-7.125Ghz, 3.7Db Rohs Compliant: Yes |Te Connectivity 2118907-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3171 |
|
$2.6300 / $4.2000 | Buy Now |
DISTI #
17-2118907-9-ND
|
DigiKey | PCB ANT. MHF4L, 200MM, WI-FI 6E Min Qty: 1 Lead time: 18 Weeks Container: Bag |
6592 In Stock |
|
$2.0284 / $4.0400 | Buy Now |
DISTI #
2118907-9
|
Avnet Americas | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.7dB 200mm Box - Bulk (Alt: 2118907-9) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.5187 | Buy Now |
DISTI #
571-2118907-9
|
Mouser Electronics | Antennas PCB Ant. MHF4L,200mm Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
AMP2118907-9
|
Heilind Electronics | PCB ANT.MHF4L,200mm,Wi-Fi 6E TRIPLE BAND | Americas - 2220 in Stock |
|
$1.6866 / $2.1321 | Buy Now |
|
Onlinecomponents.com | PCB Ant. MHF4L, 200mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.5700 / $4.3000 | Buy Now |
DISTI #
AMP2118907-9
|
Interstate Connecting Components | PCB ANT.MHF4L,200mm,Wi-Fi 6E TRIPLE BAND | 740 |
|
$1.6866 / $2.1321 | Buy Now |
DISTI #
2118907-9
|
Avnet Abacus | Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.7dB 200mm Box (Alt: 2118907-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB Ant. MHF4L, 200mm, Wi-Fi 6E Triple RoHS: Compliant | 0 |
|
$1.5700 / $4.3000 | Buy Now |
Part Details for 2118907-9
2118907-9 CAD Models
2118907-9 Part Data Attributes
|
2118907-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2118907-9
TE Connectivity
Mobile Station Antenna, 3.7dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3.7 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |