-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONT SZ 22, MIL 600
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H4840
|
Newark | Pin Cont Sz 22, Mil 600 |Amp Te Connectivity 211901-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 | Buy Now |
DISTI #
2266-211901-5-ND
|
DigiKey | CONTACT PIN SIGNAL 22AWG GOLD Min Qty: 1 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
2489 In Stock |
|
$10.0700 / $10.8800 | Buy Now |
DISTI #
3937-211901-5-ND
|
DigiKey | CONTACT PIN SIGNAL 22AWG GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$16.0364 / $19.3600 | Buy Now |
DISTI #
211901-5-ND
|
DigiKey | CONTACT PIN SIGNAL 22AWG GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5777 | Buy Now |
DISTI #
211901-5
|
Avnet Americas | PIN CONT SZ 22, MIL 600 - Bulk (Alt: 211901-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$8.8412 / $9.9820 | Buy Now |
DISTI #
571-211901-5
|
Mouser Electronics | Rack & Panel Connectors PIN CONT SZ 22 MIL 600 RoHS: Compliant | 0 |
|
$9.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Box | 0Box |
|
$9.1500 | Buy Now |
DISTI #
AMP211901-5
|
Heilind Electronics | PIN CONT SZ 22 MIL 600 | Americas - 0 in Stock |
|
$10.4853 | Buy Now |
|
Onlinecomponents.com | PIN CONT SZ 22, MIL 600 RoHS: Compliant |
2489 Partner Stock |
|
$9.5300 / $10.3200 | Buy Now |
DISTI #
64963412
|
Verical | Contact PIN 22 Size Crimp ST Cable Mount Min Qty: 7 Package Multiple: 1 | Americas - 2489 |
|
$9.4500 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
211901-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211901-5
TE Connectivity
PIN CONT SZ 22, MIL 600
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |