Part Details for 2119401520 by Standex-Meder Electronics
Overview of 2119401520 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119401520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1520 Straight Lead RoHS: Compliant | 0 |
|
$2.0200 / $3.2300 | Buy Now |
DISTI #
KSK-1C90U-1520
|
TTI | Magnetic / Reed Switches 1 Form C 14mm AT 1520 Straight Ld RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.0200 / $2.3100 | Buy Now |
Part Details for 2119401520
2119401520 CAD Models
2119401520 Part Data Attributes
|
2119401520
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2119401520
Standex-Meder Electronics
Dry Reed Switch, SPDT, 0.5A, 175VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 14 mm | |
Body Length or Diameter | 2.54 mm | |
Contact (AC) Max Rating R Load | .5A@175VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 175 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 20 AT | |
Pull-in Value-Min | 15 AT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |