-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2400MHz Min, 2483.5MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26597CT-ND
|
DigiKey | 2.4/5GHZ LTCC ANT 3.2X1.6MM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40306 In Stock |
|
$0.2021 / $0.6100 | Buy Now |
DISTI #
2119640001
|
Avnet Americas | Ceramic Loop Antenna Omnidirectional Linear 2.4GHz/5GHz 2-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: 2119640001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 | Buy Now |
DISTI #
P40:2555_24023820
|
Arrow Electronics | Antenna Ceramic 2.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Europe - 44700 |
|
$0.2091 / $0.4283 | Buy Now |
DISTI #
E02:0323_13884695
|
Arrow Electronics | Antenna Ceramic 2.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 22 Weeks Date Code: 2305 | Europe - 36000 |
|
$0.1929 | Buy Now |
DISTI #
V72:2272_23607301
|
Arrow Electronics | Antenna Ceramic 2.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2227 Container: Cut Strips | Americas - 6107 |
|
$0.2072 / $0.4658 | Buy Now |
DISTI #
69090837
|
Verical | Antenna Ceramic 2.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R Min Qty: 12000 Package Multiple: 12000 Date Code: 2305 | Americas - 36000 |
|
$0.1926 | Buy Now |
DISTI #
66728118
|
Verical | Antenna Ceramic 2.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R Min Qty: 15 Package Multiple: 1 Date Code: 2227 | Americas - 6107 |
|
$0.3922 / $0.3961 | Buy Now |
DISTI #
211964-0001
|
TTI | Antennas 2.4GHz/5GHz Ceramic Loop SMT Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1980 / $0.2160 | Buy Now |
DISTI #
2119640001
|
Avnet Americas | Ceramic Loop Antenna Omnidirectional Linear 2.4GHz/5GHz 2-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: 2119640001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 | Buy Now |
DISTI #
MOL211964-0001
|
Interstate Connecting Components | 2.4/5GHZ SMT ANTENNA CERAMIC LOOP,3.2 X 6MM | 3750 |
|
$0.2140 / $0.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2119640001
Molex
Buy Now
Datasheet
|
Compare Parts:
2119640001
Molex
RF/Microwave Antenna, 2400MHz Min, 2483.5MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | IT CAN ALSO OPERATE AT 5150 TO 5850 MHZ | |
Application | BLUETOOTH/IOT/WIRELESS/ZIGBEE | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | YES |