Part Details for 2119780-7 by TE Connectivity
Overview of 2119780-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119780-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2119780-7-ND
|
DigiKey | DEPRESSOR, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$264.4000 / $388.8200 | Buy Now |
DISTI #
2119780-7-ND
|
DigiKey | DEPRESSOR, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.7400 | Buy Now |
DISTI #
2119780-7
|
Avnet Americas | DEPRESSOR, SHEAR - Bulk (Alt: 2119780-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$172.2800 / $207.3200 | Buy Now |
DISTI #
571-2119780-7
|
Mouser Electronics | Crimpers / Crimping Tools DEPRESSOR SHEAR | 0 |
|
$204.3900 / $226.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$178.0500 | Buy Now |
DISTI #
AMP2119780-7
|
Heilind Electronics | DEPRESSOR, SHEAR | Americas - 0 in Stock |
|
$146.0000 / $231.7461 | Buy Now |
|
Onlinecomponents.com | DEPRESSOR, SHEAR RoHS: Compliant | 4 Factory Stock |
|
$135.8200 / $208.5700 | Buy Now |
DISTI #
AMP2119780-7
|
Interstate Connecting Components | DEPRESSOR, SHEAR | 0 |
|
$146.0000 / $231.7461 | Buy Now |
|
Powell Electronics | DEPRESSOR, SHEAR Min Qty: 1 | 3 |
|
$152.7400 / $224.6200 | Buy Now |
DISTI #
000000000005234008
|
Sager | Crimpers / Crimping Tools DEPRESSOR SHEAR Min Qty: 1 | 0 |
|
$137.8900 / $214.7100 | Buy Now |