Part Details for 2119785-8 by TE Connectivity
Overview of 2119785-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2119785-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6483
|
Newark | Crimper, Insul Overlap Prem |Amp Te Connectivity 2119785-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
2119785-8-ND
|
DigiKey | CRIMPER, INSUL OVERLAP PREM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3937-2119785-8-ND
|
DigiKey | CRIMPER, INSUL OVERLAP PREM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2119785-8
|
Avnet Americas | CRIMPER, INSUL OVERLAP PREM - Bulk (Alt: 2119785-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2119785-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL OVERLAP PREM | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP2119785-8
|
Heilind Electronics | CRIMPER, INSUL OVERLAP PREM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL OVERLAP PREM | 0 |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP2119785-8
|
Interstate Connecting Components | CRIMPER, INSUL OVERLAP PREM | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
2119785-8
|
Avnet Abacus | (Alt: 2119785-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, INSUL OVERLAP PREM | 0 |
|
$131.8200 / $188.5700 | Buy Now |
Part Details for 2119785-8
2119785-8 CAD Models
2119785-8 Part Data Attributes
|
2119785-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2119785-8
TE Connectivity
(2119785-8) CRIMPER, INSUL OVERLAP PREM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |