Part Details for 211A10-240B by Cornell Dubilier Electronics Inc
Overview of 211A10-240B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211A10-240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-211A10-240B-ND
|
DigiKey | Electromechanical Relay 240VAC 9 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$35.5700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 9.1KOhm 10A SPDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay |
10 Partner Stock |
|
$41.8700 / $135.4100 | Buy Now |
DISTI #
65675633
|
Verical | 211A10-240B Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$33.3500 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 9.1KOhm 10A SPDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay |
10 Partner Stock |
|
$41.8700 / $135.4100 | Buy Now |