Part Details for 211A900008 by Aptiv PLC
Overview of 211A900008 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211A900008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-211A900008
|
Mouser Electronics | Automotive Connectors COVER FOR 90W NEUTRAL RoHS: Compliant | 1105 |
|
$3.5400 / $6.3200 | Buy Now |
DISTI #
VDN:6625_24813078
|
Arrow Electronics | Connector Accessories, Cover, Straight Min Qty: 120 Package Multiple: 120 Lead time: 5 Weeks | Americas - 2280 |
|
$0.7821 / $1.2272 | Buy Now |
DISTI #
79937908
|
Verical | Connector Accessories, Cover, Straight Min Qty: 10 Package Multiple: 1 | Americas - 2280 |
|
$0.7821 / $1.0869 | Buy Now |
DISTI #
211A900008
|
TTI | Automotive Connectors COVER FOR 90W NEUTRAL RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Each |
Americas - 600 In Stock |
|
$1.1100 | Buy Now |
DISTI #
211A900008-B
|
TTI | Automotive Connectors COVER FOR 90W NEUTRAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$2.2100 | Buy Now |
DISTI #
211A900008
|
Avnet Abacus | COVER FOR 90W NEUTRAL (Alt: 211A900008) RoHS: Compliant Min Qty: 3480 Package Multiple: 120 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |