211CC2S1120
Description: Wire Terminal, 0.75mm2,

Overview of 211CC2S1120 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 211CC2S1120 by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   44
RFQ

CAD Models for 211CC2S1120 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 211CC2S1120 by Amphenol FCi

211CC2S1120
Amphenol FCi
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
WIRE TERMINAL
Wire Cross Section
0.75 mm2
Want to compare parts?
  1. 211CC2S1120
    Amphenol FCi
    Wire Terminal, 0.75mm2,
    VS

Related Parts for 211CC2S1120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 211CC2S1120 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 211CC2S1120 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 211CC2S1120 would you like to use for your alert(s)?
  • Please alert me when 211CC2S1120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 211CC2S1120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 211CC2S1120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 211CC2S1120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 211CC2S1120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 211CC2S1120 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: