Part Details for 211CC2S1230 by Amphenol FCi
Overview of 211CC2S1230 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 211CC2S1230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 2143 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 20 |
|
$0.6750 / $0.8100 | Buy Now |
Part Details for 211CC2S1230
211CC2S1230 CAD Models
211CC2S1230 Part Data Attributes
|
211CC2S1230
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
211CC2S1230
Amphenol FCi
Wire Terminal, 0.75mm2,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.75 mm2 |