Part Details for 211CC3S1120 by Amphenol FCi
Overview of 211CC3S1120 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211CC3S1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4391 |
|
$0.5100 / $1.7000 | Buy Now |
Part Details for 211CC3S1120
211CC3S1120 CAD Models
211CC3S1120 Part Data Attributes
|
211CC3S1120
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
211CC3S1120
Amphenol FCi
Wire Terminal, 0.75mm2,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.75 mm2 |