Part Details for 211CL2S1120 by Amphenol FCi
Overview of 211CL2S1120 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Part Details for 211CL2S1120
211CL2S1120 CAD Models
211CL2S1120 Part Data Attributes
|
211CL2S1120
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
211CL2S1120
Amphenol FCi
Wire Terminal, 0.75mm2,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.75 mm2 |