Part Details for 211CL3S2120-L by Aptiv PLC
Overview of 211CL3S2120-L by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211CL3S2120-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-211CL3S2120-L
|
Mouser Electronics | Automotive Connectors MALE 2.8MM TERM 3.0MM INSUL DIA TIN RoHS: Compliant | 7391 |
|
$0.3770 / $0.6100 | Buy Now |
DISTI #
211CL3S2120-L
|
TTI | Automotive Connectors MALE 2.8MM TERM 3.0MM INSUL DIA TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Cardboard Strips |
Americas - 986 In Stock |
|
$0.1860 | Buy Now |