Part Details for 211CL3S2120 by Aptiv PLC
Overview of 211CL3S2120 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 211CL3S2120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-211CL3S2120
|
Mouser Electronics | Automotive Connectors SICMA 2.8 Male Clean Body SN Unsealed Terminal RoHS: Compliant | 7500 |
|
$0.2970 | Buy Now |
DISTI #
211CL3S2120
|
TTI | Automotive Connectors SICMA 2.8 Male Clean Body SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.0860 | Buy Now |
DISTI #
211CL3S2120-L
|
TTI | Automotive Connectors MALE 2.8MM TERM 3.0MM INSUL DIA TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Cardboard Strips |
Americas - 986 In Stock |
|
$0.1860 | Buy Now |
DISTI #
211CL3S2120
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 211CL3S2120) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |