Part Details for 211K 9 IN X 11 IN 180 J-WGT by 3M Interconnect
Overview of 211K 9 IN X 11 IN 180 J-WGT by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211K 9 IN X 11 IN 180 J-WGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P9926
|
Newark | 3M Utility Cloth Sheet 211K, 9 In X 11 In 180 J-Weight, 50 Per Inner 250 Per Case |3M 211K 9 IN X 11 IN 180 J-WGT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.6000 | Buy Now |