Part Details for 212-0032 by TE Connectivity
Overview of 212-0032 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212-0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7973
|
Newark | Emi Shielding Gasket, 25M Rohs Compliant: Yes |Kemtron Te Connectivity 212-0032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$428.3100 / $527.2900 | Buy Now |
DISTI #
4535-212-0032-ND
|
DigiKey | ROUND SIL SPONGE CORE MON DIA3.2 Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$254.0584 / $271.2500 | Buy Now |
DISTI #
2423865-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Alloy 3.2mm Dia x 25m Length - Tape and Reel (Alt: 2423865-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$223.1734 / $268.5646 | Buy Now |
DISTI #
571-212-0032
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Round Sil Sponge Core Mon Dia3.2 L25m RoHS: Compliant | 4 |
|
$251.5300 / $268.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$195.4500 / $274.2400 | Buy Now | |
DISTI #
2423865-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Alloy 3.2mm Dia x 25m Length - Tape and Reel (Alt: 2423865-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$223.1734 / $268.5646 | Buy Now |
DISTI #
2423865-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Alloy 3.2mm Dia x 25m Length - Tape and Reel (Alt: 2423865-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$223.1734 / $268.5646 | Buy Now |
DISTI #
4132209
|
Farnell | EMI SHIELDING GASKET, 25M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 4 |
|
$281.3046 / $330.0702 | Buy Now |
|
Master Electronics | 0 |
|
$195.4500 / $274.2400 | Buy Now |
Part Details for 212-0032
212-0032 CAD Models
212-0032 Part Data Attributes
|
212-0032
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212-0032
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |