Part Details for 212-6E by Ohmite Mfg Co
Overview of 212-6E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212-6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8068
|
Newark | Switch, Rotary Tap, Sp6T, 20A, 150V, No. Of Switch Positions:6 Position, No. Of Poles:6 Pole, Angle Of Throw:15°, Contact Current Ac Max:20A, Contact Voltage Ac Max:150V, Product Range:212 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Ohmite 212-6E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.8900 / $142.1000 | Buy Now |
DISTI #
212-6E-ND
|
DigiKey | SWITCH ROTARY 6POS 20A 150V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.9080 | Buy Now |
DISTI #
588-212-6E
|
Mouser Electronics | Rotary Switches 6 TAPS 20A/150VAC 20VDC RoHS: Compliant | 0 |
|
$148.2400 / $155.9000 | Order Now |
DISTI #
70582241
|
RS | MODEL 212 TAP SWITCH 20A 150V | Ohmite 212-6E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$172.1700 / $191.6600 | RFQ |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC RoHS: Compliant |
1 In Stock |
|
$127.2200 / $157.5800 | Buy Now |
|
Master Electronics | Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC RoHS: Compliant |
1 In Stock |
|
$127.2200 / $157.5800 | Buy Now |
Part Details for 212-6E
212-6E CAD Models
212-6E Part Data Attributes
|
212-6E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
212-6E
Ohmite Mfg Co
Rotary Switch, 6 Positions, SP6T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SHAFT TYPE | |
Body Height | 44.5 mm | |
Body Length or Diameter | 57 mm | |
Contact (AC) Max Rating R Load | 20A@150VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@20VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |