Part Details for 212-8 by Ohmite Mfg Co
Overview of 212-8 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212-8-ND
|
DigiKey | SWITCH ROTARY 8POS 20A 150V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now |
Part Details for 212-8
212-8 CAD Models
212-8 Part Data Attributes
|
212-8
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
212-8
Ohmite Mfg Co
Rotary Switch, 8 Positions, SP8T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SHAFT TYPE | |
Body Height | 44.5 mm | |
Body Length or Diameter | 57 mm | |
Contact (AC) Max Rating R Load | 20A@150VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@20VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |