Part Details for 212 by Marathon Special Products
Overview of 212 by Marathon Special Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C8029
|
Newark | Terminal Block, 12 Position, 22-12Awg, 11.1Mm, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.1Mm, Rated Current:30A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 212 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
118 In Stock |
|
$23.5400 / $38.2300 | Buy Now |
DISTI #
2142411
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$12.8377 / $13.8242 | Buy Now |
|
Master Electronics | Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
118 In Stock |
|
$23.5400 / $38.2300 | Buy Now |