-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT PIN ASSY, SZ 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2737
|
Newark | Contact, Pin, 14-12Awg, Crimp, For Use With:Mil-C-24308 And Mil-C-39029, Contact Gender:Pin, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg, Contact Current:22.4A Rohs Compliant: Yes |Amp Te Connectivity 212007-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7700 | Buy Now |
DISTI #
A34795-ND
|
DigiKey | CONN D-SUB PIN 12-14AWG CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0824 / $24.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$16.7100 | Buy Now |
DISTI #
AMP212007-1
|
Heilind Electronics | CONTACT PIN ASSY SZ 8 | Americas - 0 in Stock1125 On Order |
|
$16.5224 / $20.8868 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector Contact - Male Pin - 14 to 12 AWG (2.08 to 3.31 mm²) - 32A - 50.0µin (1.27µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
340 On Order |
|
$15.9600 / $23.2100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 3 mm2, COPPER ALLOY, GOLD (50) FINISH, WIRE TERMINAL | 1 |
|
$7.0140 | Buy Now |
|
Quest Components | 3 mm2, COPPER ALLOY, GOLD (50) FINISH, WIRE TERMINAL | 1 |
|
$20.3700 / $21.8250 | Buy Now |
DISTI #
212007-1
|
TTI | D-Sub Contacts CONTACT PIN ASSY 14-12 awg RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 79 In Stock |
|
$16.4900 | Buy Now |
DISTI #
AMP212007-1
|
Interstate Connecting Components | CONTACT PIN ASSY SZ 8 | 0262 On Order |
|
$16.5224 / $20.8868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212007-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212007-1
TE Connectivity
CONTACT PIN ASSY, SZ 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.006 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 3.31 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 32 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |