-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT, SKT, PWR 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7164
|
Newark | D-Sub Contacts Socket Cont 14-12 |Amp Te Connectivity 212008-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4900 / $23.5600 | Buy Now |
DISTI #
95F2715
|
Newark | D Sub Contact, Socket, 14-12Awg, Crimp, For Use With:D Sub Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg Rohs Compliant: Yes |Amp Te Connectivity 212008-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 / $15.6700 | Buy Now |
DISTI #
A34799-ND
|
DigiKey | CONN D-SUB SOCKET 12-14AWG CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$21.9500 | Buy Now |
DISTI #
571-2120081
|
Mouser Electronics | D-Sub Contacts SOCKET CONT 14-12 RoHS: Compliant | 5 |
|
$17.2800 / $21.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$15.2200 | Buy Now |
DISTI #
AMP212008-1
|
Heilind Electronics | CONTACT SKT PWR 8 | Americas - 0 in Stock |
|
$14.8235 / $17.7165 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined RoHS: Compliant |
890 In Stock |
|
$17.2600 / $36.2200 | Buy Now |
DISTI #
212008-1
|
TTI | D-Sub Contacts SOCKET CONT 14-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 249 In Stock |
|
$16.7500 / $21.7300 | Buy Now |
DISTI #
AMP212008-1
|
Interstate Connecting Components | CONTACT SKT PWR 8 | 0 |
|
$14.8235 / $17.7165 | Buy Now |
DISTI #
212008-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 212008-1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212008-1
TE Connectivity
CONTACT, SKT, PWR 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.006 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3.31 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 32 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |