Part Details for 212013-01 by Qualtek Electronics Corporation
Overview of 212013-01 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 212013-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6495
|
Newark | Power Cord, 5-15P/Iec C13, 2.3M, 13A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 212013-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$6.9300 / $7.5500 | Buy Now |
DISTI #
Q124-ND
|
DigiKey | CORD 16AWG 5-15P - 320-C13 7.50' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
19737 In Stock |
|
$5.5735 / $9.3600 | Buy Now |
DISTI #
562-212013-01
|
Mouser Electronics | AC Power Cords 7.5' 3WIRE 16AWG BLK RoHS: Compliant | 220 |
|
$5.9400 / $9.3600 | Buy Now |
DISTI #
V99:2348_18852647
|
Arrow Electronics | Cable Assembly 2.286m NEMA 5-15P to IEC 60320/C13 3 to 3 POS M-F 16AWG Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2110 | Americas - 44 |
|
$5.9840 | Buy Now |
DISTI #
70133280
|
RS | Cord, Power,5-15P Plug, C13,3 Cond SJT Cbl,76 in.,16 AWG, Black,+60degc Temp | Qualtek Electronics Corp. 212013-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 172 |
|
$8.3300 / $9.3600 | Buy Now |
|
Future Electronics | 3 Position 125 V 13 A 7.6 inch 16 AWG Black Color Power Cord RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$6.3000 / $6.3900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.133m 16AWG 3 POS Power to 3 POS Power M-F |
1367 In Stock 7025 Factory Stock |
|
$5.4400 / $9.6500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
212013-01
|
TME | Cable, 3x16AWG, IEC C13 female,NEMA 5-15 (B) plug, PVC, 2.3m Min Qty: 1 | 18 |
|
$9.6300 / $13.7800 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2.133m 16AWG 3 POS Power to 3 POS Power M-F |
1367 In Stock 7025 Factory Stock |
|
$5.4400 / $9.6500 | Buy Now |
Part Details for 212013-01
212013-01 CAD Models
212013-01 Part Data Attributes:
|
212013-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
212013-01
Qualtek Electronics Corporation
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |