-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PIN CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7165
|
Newark | D Sub Contact, Pin, Crimp, 18-16Awg, For Use With:Amp Amplimite Series D-Sub Connectors, Contact Gender:Pin, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg Rohs Compliant: Yes |Amp Te Connectivity 212013-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3063 |
|
$11.3400 / $16.9900 | Buy Now |
DISTI #
38AC3014
|
Newark | D-Sub Contact, Pin, 18-16Awg, Crimp, For Use With:Amp Amplimite Series D-Sub Connectors, Contact Gender:Pin, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Rohs Compliant: Yes |Amp Te Connectivity 212013-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $16.9800 | Buy Now |
DISTI #
2266-212013-1-ND
|
DigiKey | CONN D-SUB PIN 16-18AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
3063 In Stock |
|
$7.9300 / $11.7700 | Buy Now |
DISTI #
A34796-ND
|
DigiKey | CONN D-SUB PIN 16-18AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6806 / $16.3500 | Buy Now |
DISTI #
571-2120131
|
Mouser Electronics | D-Sub Contacts PIN CONTACT 18-16 AWG RoHS: Compliant | 158 |
|
$10.6600 / $16.3400 | Buy Now |
|
Future Electronics | "AMPLIMITE,ASY,PIN CONTACT" RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$9.4900 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
AMP212013-1
|
Heilind Electronics | AMPLIMITEASYPIN CONTACT | Americas - 0 in Stock |
|
$9.7761 / $11.5075 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PIN CONTACT RoHS: Compliant |
2944 In Stock 53540 Factory Stock |
|
$7.9700 / $16.6100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
212013-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212013-1
TE Connectivity
AMPLIMITE,ASY,PIN CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.004 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 32 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |