There are no models available for this part yet.
Overview of 21202590 by Phoenix Mecano
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 21202590 by Phoenix Mecano
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ROSE-21202590
|
TME | Enclosure: multipurpose, X: 200mm, Y: 250mm, Z: 150mm, ABS Min Qty: 1 | 0 |
|
$67.5200 / $90.0300 | RFQ |