Part Details for 2120338-3 by TE Connectivity
Overview of 2120338-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2120338-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6176
|
Newark | Heavy Duty Power Connectors Screen Clamp |Amp Te Connectivity 2120338-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1811 |
|
$8.8700 / $12.5800 | Buy Now |
DISTI #
2266-2120338-3-ND
|
DigiKey | SCREEN CLAMP Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
1811 In Stock |
|
$5.4300 / $7.7000 | Buy Now |
DISTI #
A125202-ND
|
DigiKey | SCREEN CLAMP Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$4.9701 / $7.6800 | Buy Now |
DISTI #
2120338-3
|
Avnet Americas | SCREEN CLAMP - Boxed Product (Development Kits) (Alt: 2120338-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$6.4299 / $7.7377 | Buy Now |
DISTI #
571-2120338-3
|
Mouser Electronics | Heavy Duty Power Connectors SCREEN CLAMP RoHS: Compliant | 90 |
|
$7.3100 / $12.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$6.4200 | Buy Now |
DISTI #
AMP2120338-3
|
Heilind Electronics | SCREEN CLAMP | Americas - 7 in Stock |
|
$7.2988 / $10.2814 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Strain Relief RoHS: Compliant |
1811 Partner Stock |
|
$7.2700 / $11.5900 | Buy Now |
DISTI #
42520356
|
Verical | Connector Accessories Strain Relief RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1811 |
|
$5.0900 / $7.2200 | Buy Now |
DISTI #
AMP2120338-3
|
Interstate Connecting Components | SCREEN CLAMP | 2 |
|
$7.2988 / $10.2814 | Buy Now |
Part Details for 2120338-3
2120338-3 CAD Models
2120338-3 Part Data Attributes
|
2120338-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2120338-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |