-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2120451-1-ND
|
DigiKey | HOOD KIT MOTORMAN HC 180 PLAST Min Qty: 4 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
162 In Stock |
|
$19.9800 / $21.5800 | Buy Now |
DISTI #
A125200-ND
|
DigiKey | HOOD KIT MOTORMAN HC 180 PLAST Min Qty: 4 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1313 | Buy Now |
DISTI #
2120451-1
|
Avnet Americas | AMP2120451-1 - Boxed Product (Development Kits) (Alt: 2120451-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Box | 0 |
|
$16.6802 / $20.0727 | Buy Now |
DISTI #
571-2120451-1
|
Mouser Electronics | Heavy Duty Power Connectors HOOD KIT MOTORMAN HC 180 PLAST RoHS: Compliant | 72 |
|
$19.5500 / $26.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Box | 0Box |
|
$16.6400 | Buy Now |
DISTI #
AMP2120451-1
|
Heilind Electronics | HOOD KIT MOTORMAN HC 180 PLASTIC | Americas - 54 in Stock |
|
$20.3446 / $21.0981 | Buy Now |
|
Onlinecomponents.com | Hood 180° Glass Filled Polybutylene Terephthalate RoHS: Compliant |
162 Partner Stock |
|
$17.8300 / $25.3800 | Buy Now |
DISTI #
2120451-1
|
Avnet Americas | AMP2120451-1 - Boxed Product (Development Kits) (Alt: 2120451-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Box | 0 |
|
$16.6802 / $20.0727 | Buy Now |
DISTI #
2120451-1
|
Avnet Americas | AMP2120451-1 - Boxed Product (Development Kits) (Alt: 2120451-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Box | 0 |
|
$16.6802 / $20.0727 | Buy Now |
DISTI #
AMP2120451-1
|
Interstate Connecting Components | HOOD KIT MOTORMAN HC 180 PLASTIC | 18 |
|
$20.3446 / $21.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2120451-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2120451-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |