Part Details for 2121 by Keystone Electronics Corp
Overview of 2121 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL4012-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4012-121ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4727
|
Newark | Spacer/Standoff, Hex, Ss, 6.4Mm X 15.9Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:15.9Mm, Overall Length:22.3Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 2121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.2750 | Buy Now |
DISTI #
36-2121-ND
|
DigiKey | HEX STANDOFF #6-32 SS 5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1485 In Stock |
|
$0.8143 / $1.4800 | Buy Now |
DISTI #
534-2121
|
Mouser Electronics | Standoffs & Spacers SS .625 M/F THRD RoHS: Compliant | 697 |
|
$0.8100 / $1.3500 | Buy Now |
|
Future Electronics | Stainless Steel 6 - 32 Thread .625 inch Long Male / Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
|
Bisco Industries | 180 |
|
Buy Now | ||
DISTI #
KEYS2121
|
TME | Screwed spacer sleeve, 15.88mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$1.2700 / $1.6300 | RFQ |
DISTI #
000000000000358050
|
Sager | Standoffs & Spacers SS .625 M/F THRD | 0 |
|
Buy Now |
Part Details for 2121
2121 CAD Models
2121 Part Data Attributes
|
2121
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2121
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |