There are no models available for this part yet.
Overview of 2121 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL4012-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4012-121ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2121 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P1327
|
Newark | Adjustable Lug For Dividohm/Ohmite Manufacturing |Ohmite 2121 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now | |
Onlinecomponents.com | Standard Screwdriver type adjustable lug for 210 series adjustable power resistor. | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for 2121 by Ohmite Mfg Co
Part Data Attributes for 2121 by Ohmite Mfg Co
2121
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
2121Ohmite Mfg CoVS
-