There are no models available for this part yet.
Overview of 212106 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 212106 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H6234
|
Newark | Coaxial Insert Straight Crimp Plug Rg-58 Rg-141 Times Lmr-195 50 Ohm |Amphenol Rf 212106 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 | Buy Now | |
DISTI #
3937-212106-ND
|
DigiKey | CONN D-SUB PIN COAX CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$9.4727 / $11.4400 | Buy Now | |
DISTI #
212106-ND
|
DigiKey | CONN D-SUB PIN COAX CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.3326 | Buy Now | |
DISTI #
71675638
|
RS | 212106 | Amphenol RF 212106 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 / $6.6700 | RFQ | |
DISTI #
AMR212106
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.7031 / $6.8750 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $11.3500 | Buy Now | ||
DISTI #
AMR212106
|
Interstate Connecting Components | 0 |
|
$5.7031 / $6.8750 | Buy Now | ||
DISTI #
212106
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$5.6400 | Buy Now | |
DISTI #
52870.1
|
TestEquity LLC | Amphenol RF 212106 RF Connector, Coaxial Insert Straight, Crimp, Plug, 50 Ohm | 0 |
|
$9.5200 | Buy Now |
CAD Models for 212106 by Amphenol RF
Part Data Attributes for 212106 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|