-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-2122-H-RC-ND
|
DigiKey | FIXED IND 680UH 1.4A 330 MOHM TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
197 In Stock |
|
$1.4289 / $2.9600 | Buy Now |
DISTI #
2122-H-RC
|
Avnet Americas | Ind High Current Toroid 680uH 15% 1KHz 1.4A RDL - Bulk (Alt: 2122-H-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2196 / $1.3855 | Buy Now |
DISTI #
542-2122-H-RC
|
Mouser Electronics | Power Inductors - Leaded 680uH 15% Horizontal RoHS: Compliant | 8 |
|
$1.5800 / $2.9500 | Buy Now |
DISTI #
73772677
|
RS | Inductor, Toroidal, Bulk, Bag Packaging | Bourns 2122-H-RC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 680uH/403.2uH 15% 1KHz 1.4A 330mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.2500 / $1.6600 | Buy Now |
DISTI #
2122-H-RC
|
Avnet Americas | Ind High Current Toroid 680uH 15% 1KHz 1.4A RDL - Bulk (Alt: 2122-H-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2196 / $1.3855 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 680uH/403.2uH 15% 1KHz 1.4A 330mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.2500 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2122-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2122-H-RC
Bourns Inc
General Purpose Inductor, 680uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5588 mm | |
Lead Spacing | 20.066 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |