Part Details for 212435-8 by TE Connectivity
Overview of 212435-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 212435-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2132
|
Newark | Circ Din Ferrule Pltd |Amp Te Connectivity 212435-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $2.0700 | Buy Now |
|
Quest Components | 7 |
|
$2.1000 / $2.8000 | Buy Now |
Part Details for 212435-8
212435-8 CAD Models
212435-8 Part Data Attributes
|
212435-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
212435-8
TE Connectivity
CONNECTOR ACCESSORY, FERRULE, BRASS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Assembly Item Name | FERRULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT |