Part Details for 21249NA by APEM Inc
Overview of 21249NA by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21249NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-21249NA
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 21000N PCB MOUNT | 0 |
|
$27.7300 / $28.8100 | Order Now |
DISTI #
74996606
|
RS | TOGGLE SWITCH 21000N PCB MOUNT | APEM Components 21249NA Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4500 | RFQ |
|
Onlinecomponents.com | Low Profile Toggle Switch - DPDT - On-Off-On - 4 A - 125 VAC - 30 VDC - Silver Contacts - Straight PC Terminals - Plain Bushing. RoHS: Compliant | 0 |
|
$27.4900 / $36.2500 | Buy Now |
|
Master Electronics | Low Profile Toggle Switch - DPDT - On-Off-On - 4 A - 125 VAC - 30 VDC - Silver Contacts - Straight PC Terminals - Plain Bushing. RoHS: Compliant | 0 |
|
$27.4900 / $36.2500 | Buy Now |
Part Details for 21249NA
21249NA CAD Models
21249NA Part Data Attributes
|
21249NA
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
21249NA
APEM Inc
Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 17 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |